10401241000 | Harting
Bulkhead housing kit, size 24 HPR VS, IP66/IP67/IP68/IP69, 10401241000
Order No.: 42F9094
EAN: 5713140175587
MPN:
10401241000
Han 24HPR VarioShell-2x24HPR-Set0
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
383.3109 € *
Standard delivery time from the manufacturer is: 7 Weeks
Complete set housing, 10401241000, Harting
Angled complete set with screw locking, powder-coated, Size: 24 HPR VS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 24 HPR VS | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| Version | complete kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |