10400481001 | Harting
Connector kit, size 48B, 3 pole, IP65/IP68/IP69/IPX9K, 10400481001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,011.024 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connector set, 10400481001, Harting
Male connector set made of copper alloy with a silver-plated finish. It is designed for top entry with a size of 48 B. This product is suitable for harsh outdoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 6xM25, straight | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
| Version | grommet housing | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |