10361040011 | Harting
Connector kit, size 3A, 4 pole + PE , IP67, 10361040011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6904 € *
Standard delivery time from the manufacturer is: On Request
Connector set, 10361040011, Harting
Connector set, complete set, Han-Quick Lock termination, Single locking lever, Top entry, 1x M20 1x M20, Powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Contact connection | Han-Quick Lock connection | |
| Degree of protection (IP) | IP67 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |