10360030005 | Harting
Connector kit, size 3A, 3 pole + PE , IP67, 10360030005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0859 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
53.09 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0859 €
2 pcs.
51.6103 €
5 pcs.
50.2180 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 10 36 003 0005, Harting
Connector set, Han-Quick Lock termination, Rated current: 10 A, Contacts: 3, Size: 3 A, Single locking lever, Top/side entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |