10226000004 | Harting
Connector kit, 48 pole, 10226000004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0726 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connector set, 10 22 600 0004, Harting
Connector set, Crimp termination, Contacts: 48, Bulkhead mounted housing, Carrier hood, Shell, Size: Han-Yellock 60, Top entry, 1x M32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 48 pole | |
| Cable Outlet | M32, straight | |
| Contact connection | crimp connection | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |