10223000003 | Harting

Connector kit, 25 pole, 10223000003

Order No.: 44F8617
EAN: 4099889777161
MPN:
10223000003
10 22 300 0003
Series: Han Yellock
10223000003 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.2877 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
84.29 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2877 €
2 pcs.
81.9434 €
5 pcs.
79.7300 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 10 22 300 0003, Harting

Connector set, Crimp termination, Contacts: 25, Bulkhead mounted housing, Carrier hood, Shell, Size: Han-Yellock 30, Side entry, 1x M25

Technical specifications
Filter Property Value
Pin number 25 pole
Cable Outlet M25, angled
Contact connection crimp connection
Version connector kit
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes