09930060403 | Harting

Connector kit, 7 pole + PE , IP20, 09930060403

Order No.: 42P6709
EAN: 5713140445161
MPN:
09930060403
Series: ORV3
09930060403 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
13.5065 €
25 pcs.
13.1019 €
50 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector kit, 09930060403, Harting

Connector sets, Female, Rated current: ‌32 A, Contacts: 7, Hood, Side entry, Clamping range: 18.5 - 20 mm, Material: Polyamide (PA), Degree of protection: IP20.

Technical specifications
Filter Property Value
Pin number 7 pole
Shell Material PA
Contact connection crimp connection
Degree of protection (IP) IP20
Version connector kit
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes