09930060330 | Harting
Connector kit, 7 pole + PE , IP20, 09930060330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7092 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.9119 €
25 pcs.
11.5430 €
50 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector kit, 09930060330, Harting
Connector sets, Male, Rated current: 32 A, Contacts: 7, Housing, Left/right hand version, Material: Polyamide (PA), Degree of protection: IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Shell Material | PA | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP20 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |