09573680500000 | Harting
Connector kit, size 3A, 8 pole + PE , IP65/IP67, 09573680500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7857 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.79 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7857 €
5 pcs.
28.4291 €
10 pcs.
27.5961 €
25 pcs.
25.7040 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 57 368 0500 000, Harting
Connector, Contacts: 8, + 3x 300 V AC, Size: Han 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | panel feed trough kit | |
| Special Contacts | RJ45 | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |