09512210002 | Harting

Connector kit, 10 pole, IP65/IP67, 09512210002

Order No.: 42P4069
EAN: 5713140223431
MPN:
09512210002
09 51 221 0002
Series: Mini PushPull
09512210002 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.7560 €
25 pcs.
14.3157 €
50 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 09512210002, Harting

Connector set, Panel feed trough set, Rated current: 1.5 A, Contacts: 10, copper alloy, bulkhead mounted housing, PushPull.

Technical specifications
Filter Property Value
Pin number 10 pole
Shell Material PBT
Type of locking push pull
Contact connection solder connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No