09511210002 | Harting
Connector kit, 10 pole, IP65/IP67, 09511210002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4902 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
5 pcs.
23.3835 €
10 pcs.
22.6933 €
25 pcs.
21.1344 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09511210002, Harting
Connector set, IDC termination, Rated current: 1.5 A, Contacts: 10, copper alloy, PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell Material | PBT | |
| Type of locking | push pull | |
| Contact connection | IDC connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |