09462954430 | Harting
Bulkhead housing kit, 4 pole, IP65, 09462954430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1070 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
5 pcs.
28.7385 €
10 pcs.
27.8936 €
25 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 46 295 4430, Harting
Connector, Crimp termination, Rated current: 12 A, Contacts: 4, EasyInstall, PushPull, Material: Metal, Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell Material | metal | |
| Type of locking | push pull | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65 | |
| Version | bulkhead housing kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |