09461454421 | Harting
Connector kit, 4 pole, IP65/IP67, 09461454421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
11.1741 €
50 pcs.
10.4482 €
100 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 46 145 4421, Harting
Connector, Crimp termination, Rated current: 12 A, Contacts: 4, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |