09461453421 | Harting
Connector kit, 2 pole, IP65/IP67, 09461453421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
10.1269 €
25 pcs.
9.8175 €
50 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 46 145 3421, Harting
Connector, Crimp termination, Rated current: 16 A, Contacts: 2, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |