09451001520 | Harting
Connector kit, size 3A, 8 pole, IP65/IP67, 09451001520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5537 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5537 €
10 pcs.
13.6493 €
25 pcs.
13.2328 €
50 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 45 100 1520, Harting
Connector, Cable connector, Piercing termination, Size: Han 3 A, Contacts: 8, Conductor cross-section: 0.08 - 0.22 mm² Stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Shell size | 3A | |
| Contact connection | IDC connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | cable connector | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |