09400330902 | Harting
Connector kit, 3 pole, 09400330902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,176.9814 € *
Standard delivery time from the manufacturer is: 33 Weeks
Y-distributor, 09400330902, Harting
Y-distributor, Contacts: 3, Aluminium die-cast, Corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell Material | die-cast aluminum | |
| Version | Y splitter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |