09400330901 | Harting

Connector kit, 3 pole, 09400330901

Order No.: 42P4835
EAN: 5713140190047
MPN:
09400330901
09 40 033 0901
Series: Han HPR
09400330901 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,003.5508 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1,003.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,003.5508 €

Connector set, 09400330901, Harting

Connector set, Y-distributor, Contacts: 3, Material: Aluminium die-cast, Corrosion resistant.

Technical specifications
Filter Property Value
Pin number 3 pole
Shell Material die-cast aluminum
Version connector kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No