09354340441 | Harting
Connector kit, 5 pole + PE , IP65/IP67, 09354340441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
21.7413 €
10 pcs.
21.1106 €
25 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09354340441, Harting
Connector set, AIDA compliant with variable coding, spring clamp termination, Au over Ni mating side, Sn over Ni termination side, clamping range: 6-10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Contact connection | spring-clamp connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |