09354340401 | Harting

Connector kit, 5 pole, IP65/IP67, 09354340401

Order No.: 44F3399
EAN: 4099889776843
MPN:
09354340401
09 35 434 0401
Series: Han PushPull
09354340401 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
21.7413 €
10 pcs.
21.1106 €
25 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09 35 434 0401, Harting

Connector, Spring clamp termination, Rated current: 16 A, Contacts: 5, Copper alloy, Sn over Ni, Termination side, Au over Ni, Mating side, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material zinc die casting
Type of locking push pull
Contact connection screw/spring connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No