09354330311 | Harting

Panel feed trough kit, 5 pole, IP65/IP67, 09354330311

Order No.: 44F3396
EAN: 4099889776812
MPN:
09354330311
09 35 433 0311
Series: Han PushPull
09354330311 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3831 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3831 €
5 pcs.
23.2764 €
10 pcs.
22.5862 €
25 pcs.
21.0392 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09 35 433 0311, Harting

Connector, Spring clamp termination, Rated current: 16 A, Contacts: 5, Copper alloy, Sn over Ni, Termination side, Au over Ni, Mating side, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material zinc die casting
Type of locking push pull
Contact connection screw/spring connection
Degree of protection (IP) IP65/IP67
Version panel feed trough kit
PE contact No
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No