09352340421 | Harting

Connector kit, 5 pole, IP65/IP67, 09352340421

Order No.: 44F3383
EAN: 4099889776775
MPN:
09352340421
09 35 234 0421
Series: Han PushPull
09352340421 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8714 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.7885 €
10 pcs.
22.1221 €
25 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09 35 234 0421, Harting

Connector, Han-Quick Lock termination, Rated current: 16 A, Contacts: 5, Copper alloy, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material plastic
Type of locking push pull
Contact connection screw/spring connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No