09352340332 | Harting

Panel feed trough kit, 5 pole, IP65/IP67, 09352340332

Order No.: 44F3381
EAN: 4099889776751
MPN:
09352340332
09 35 234 0332
Series: Han PushPull
09352340332 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0142 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.01 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0142 €
5 pcs.
22.9194 €
10 pcs.
22.2411 €
25 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 09 35 234 0332, Harting

Connector, Han-Quick Lock termination, Rated current: 16 A, Contacts: 5, Copper alloy, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material plastic
Type of locking push pull
Contact connection screw/spring connection
Degree of protection (IP) IP65/IP67
Version panel feed trough kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No