09352340331 | Harting
Panel feed trough kit, 5 pole, IP65/IP67, 09352340331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
5 pcs.
22.2530 €
10 pcs.
21.5985 €
25 pcs.
20.1229 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09 35 234 0331, Harting
Connector, Han-Quick Lock termination, Rated current: 16 A, Contacts: 5, Copper alloy, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Contact connection | screw/spring connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | panel feed trough kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |