09352340312 | Harting
Connector kit, 5 pole + PE , IP65/IP67, 09352340312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9638 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
5 pcs.
29.5596 €
10 pcs.
28.6909 €
25 pcs.
26.7274 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09352340312, Harting
Connector set, Panel feed trough set circular panel cut out, Han-Quick Lock termination, Rated current: 16 A, Contacts: 5, copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |