09352310421 | Harting

Connector kit, 5 pole + PE , IP65/IP67, 09352310421

Order No.: 42P4054
EAN: 5713140223837
MPN:
09352310421
09 35 231 0421
Series: Han PushPull
09352310421 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.7437 €
25 pcs.
15.2677 €
50 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 09352310421, Harting

Connector set, crimp termination, Rated current: 16 A, Contacts: 5, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67.

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material plastic
Type of locking push pull
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No