09352310332 | Harting

Connector kit, 5 pole + PE , IP65/IP67, 09352310332

Order No.: 42P4053
EAN: 5713140054172
MPN:
09352310332
09 35 231 0332
Series: Han PushPull
09352310332 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7441 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
10 pcs.
13.8159 €
25 pcs.
13.3994 €
50 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 09352310332, Harting

Connector set, Panel feed trough set circular panel cut out, crimp termination, Rated current: 16 A, Contacts: 5, silver plated, PushPull.

Technical specifications
Filter Property Value
Pin number 5 pole
Shell Material plastic
Type of locking push pull
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No