09200030445 | Harting
Connector kit, size 3A, 3 pole + PE , IP65/IP67, 09200030445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
5 pcs.
18.8853 €
10 pcs.
18.3379 €
25 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09 20 003 0445, Harting
Connector set, HARAX connection technology, Female, Rated current: 10 A, Contacts: 3, Copper alloy, Silver plated, Hood, Size: 3 A, Top entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | 3A | |
| Contact connection | IDC connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |