09120084770 | Harting
Connector kit, 4 pole, IP65/IP67, 09120084770
Order No.: 44F0326
EAN: 4099889776584
MPN:
09120084770
09 12 008 4770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.0794 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
99.08 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0794 €
2 pcs.
96.3305 €
5 pcs.
93.7244 €
*incl. VAT plus shipping costs
Subject to prior sale
Energy distributor, 09 12 008 4770, Harting
Energy distributor, With 3x HARTING PushPull Power, Bulkhead mounted housing, Contacts: 4, Material (hood/housing): Polyamide (PA), RAL 9005 (jet black), Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell Material | PA | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | energy distributor | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |