09120084755 | Harting
Connector kit, size 3A, 3 pole + PE , 09120084755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6236 € *
Standard delivery time from the manufacturer is: 22 Weeks
Energy distributor, 09 12 008 4755, Harting
Energy distributor, With 3x Han 3 A, In Han 3 A Housings, bulkhead mounting, Contacts: 3, Material (hood/housing): Polyamide (PA), RAL 9005 (jet black)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | 3A | |
| Shell Material | PA | |
| Contact connection | crimp connection | |
| Version | energy distributor | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |