09120084750 | Harting
Energy distributor, size Han-Power T, 3 pole + PE , IP44/IP67, 09120084750
Order No.: 42F9175
EAN: 5713140190573
MPN:
09120084750
Han-Power T 3x Han 3A komplett montiert
Series: Han A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0950 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
60.10 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0950 €
2 pcs.
58.4290 €
5 pcs.
56.8463 €
*incl. VAT plus shipping costs
Subject to prior sale
Energy distributor, 09120084750, Harting
Polyamide energy distributor with 3x Han 3 A, In Han 3 A Housings, bulkhead mounting, 3 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | Han-Power T | |
| Shell Material | PA | |
| Degree of protection (IP) | IP44/IP67 | |
| Version | energy distributor | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |