33592220800002 | Harting
Connection cable, 8 m, plug straight to plug straight, 1.5 mm², 33592220800002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6915 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
86.69 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6915 €
2 pcs.
84.2877 €
5 pcs.
82.0029 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33592220800002, Harting
Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |