33592220500002 | Harting

Connection cable, 5 m, plug straight to plug straight, 1.5 mm², 33592220500002

Order No.: 42P0341
EAN: 5713140246546
MPN:
33592220500002
33 59 222 0500 002
Series: Mini PushPull
33592220500002 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.2072 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
77.21 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2072 €
2 pcs.
75.0652 €
5 pcs.
73.0303 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33592220500002, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) plug
Cable length 5 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes