33592220450002 | Harting

Connection cable, 4.5 m, plug straight to plug straight, 1.5 mm², 33592220450002

Order No.: 42P0339
EAN: 5713140246539
MPN:
33592220450002
33 59 222 0450 002
Series: Mini PushPull
33592220450002 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.6364 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
75.64 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6364 €
2 pcs.
73.5301 €
5 pcs.
71.5428 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33592220450002, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 4.5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) plug
Cable length 4.5 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes