33592220400012 | Harting
Connection cable, 4 m, plug straight to plug straight, 1.5 mm², 33592220400012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2437 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
75.24 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2437 €
2 pcs.
73.1493 €
5 pcs.
71.1739 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33592220400012, Harting
Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |