33506869255002 | Harting
Connection cable, 0.2 m, socket, 1 pole angled to socket, 1 pole angled, 35 mm², AWG 2, 33506869255002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.8243 € *
Standard delivery time from the manufacturer is: 11 Weeks
Connecting cable, 33506869255002, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 1 pole | |
| Connection (2) | socket, 1 pole | |
| Cable length | 0.2 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |