33506869254005 | Harting

Connection cable, 0.5 m, socket, 1 pole angled to socket, 1 pole angled, 50 mm², AWG 1/0, 33506869254005

Order No.: 42P6305
EAN: 5713140796157
MPN:
33506869254005
Series: Han S
33506869254005 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.3034 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
134.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.3034 €

Connecting cable, 33506869254005, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 1 pole
Connection (2) socket, 1 pole
Cable length 0.5 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Logistics
Property Value
Customs tariff number 85446010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes