33506869253005 | Harting
Connection cable, 0.5 m, socket, 1 pole angled to socket, 1 pole angled, 50 mm², AWG 1/0, 33506869253005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.597 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connecting cable, 33506869253005, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 1 pole | |
| Connection (2) | socket, 1 pole | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |