33506869252002 | Harting

Connection cable, 0.2 m, socket, 1 pole angled to socket, 1 pole angled, 35 mm², AWG 2, 33506869252002

Order No.: 42P6290
EAN: 5713140563452
MPN:
33506869252002
Series: Han S
33506869252002 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9005 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
99.90 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9005 €
2 pcs.
97.1159 €
5 pcs.
94.4979 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, 33506869252002, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 1 pole
Connection (2) socket, 1 pole
Cable length 0.2 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 35 mm²
AWG cross-section AWG 2
Logistics
Property Value
Customs tariff number 85446010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes