33506869251003 | Harting
Connection cable, 0.3 m, socket, 1 pole angled to socket, 1 pole angled, 25 mm², AWG 4, 33506869251003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.6978 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
100.70 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6978 €
2 pcs.
97.9013 €
5 pcs.
95.2476 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 33506869251003, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 1 pole | |
| Connection (2) | socket, 1 pole | |
| Cable length | 0.3 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |