33506869250005 | Harting
Power cable, 0.5 m, socket angled to socket angled, 16 mm², 33506869250005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.9255 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
96.93 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9255 €
2 pcs.
94.2361 €
5 pcs.
91.6776 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, 33506869250005, Harting
Power cable, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cable | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |