33506869244004 | Harting
Power cable, 0.4 m, socket angled to socket angled, 35 mm², 33506869244004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.0421 € *
Standard delivery time from the manufacturer is: 17 Weeks
Power cable, 33506869244004, Harting
Power cable, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant, cable length: 0.4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cable | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.4 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 35 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |