33506566248005 | Harting
Connection cable, 0.5 m, socket angled to socket angled, 25 mm², 33506566248005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6879 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
95.69 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6879 €
2 pcs.
93.0223 €
5 pcs.
90.5114 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 33506566248005, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |