33506400248050 | Harting
Connection cable, 5 m, socket angled to open end, 25 mm², 33506400248050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.4397 € *
Standard delivery time from the manufacturer is: 11 Weeks
Connecting cable, 33506400248050, Harting
Cable assembly, pre-assembled on one side, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | angled | |
| Cable cross-section | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |