33501600304100 | Harting

Connection cable, 10 m, plug, 12 pole straight to open end, 0.34 mm², 33501600304100

Order No.: 42P1707
EAN: 5713140237568
MPN:
33501600304100
33 50 160 0304 100
Series: Han 1A
33501600304100 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.5079 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
69.51 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5079 €
2 pcs.
67.5801 €
5 pcs.
65.7475 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501600304100, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 10 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 12 pole
Connection (2) open end
Cable length 10 m
Connection 1 design straight
Cable cross-section 0.34 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes