33501600304075 | Harting

Connection cable, 7.5 m, plug, 12 pole straight to open end, 0.34 mm², 33501600304075

Order No.: 42P1759
EAN: 5713140237551
MPN:
33501600304075
33 50 160 0304 075
Series: Han 1A
33501600304075 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.1065 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1065 €
2 pcs.
59.4048 €
5 pcs.
57.7983 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501600304075, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 12 pole
Connection (2) open end
Cable length 7.5 m
Connection 1 design straight
Cable cross-section 0.34 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes