33501600304050 | Harting
Connection cable, 5 m, plug, 12 pole straight to open end, 33501600304050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.67 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6698 €
2 pcs.
50.2299 €
5 pcs.
48.8733 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33501600304050, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 12 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |