33501600304020 | Harting
Connection cable, 2 m, plug, 12 pole straight to open end, 33501600304020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4219 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.42 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4219 €
5 pcs.
44.3156 €
10 pcs.
43.0066 €
25 pcs.
40.0673 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33501600304020, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 12 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |