33501600304010 | Harting
Connection cable, 1 m, plug, 12 pole straight to open end, 33501600304010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7567 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.76 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7567 €
5 pcs.
40.8170 €
10 pcs.
39.6151 €
25 pcs.
36.9019 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33501600304010, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 12 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |