33501400304050 | Harting

Connection cable, 5 m, plug, 12 pole straight to open end, 0.34 mm², 33501400304050

Order No.: 42P1739
EAN: 5713140237490
MPN:
33501400304050
33 50 140 0304 050
Series: Han 1A
33501400304050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.8733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
48.87 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8733 €
2 pcs.
47.5167 €
5 pcs.
46.2315 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501400304050, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 12 pole
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 0.34 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes