33501400304010 | Harting
Connection cable, 1 m, plug, 12 pole straight to open end, 0.34 mm², 33501400304010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3652 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
39.37 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3652 €
5 pcs.
37.5802 €
10 pcs.
36.4735 €
25 pcs.
33.9745 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33501400304010, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 12 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 0.34 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |